Part Details for 10-03828 by Tensility International Corp
Overview of 10-03828 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03828
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-10-03828-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
41 In Stock |
|
$34.8721 / $44.5700 | Buy Now |
|
Onlinecomponents.com | Cable - 10000 mm - 1.0 mm 4C 50-00987 M12 plug to 5 mm tinned - 22 AWG - 30-01578 wire - shielded RoHS: Compliant | 0 |
|
$34.5200 / $45.7000 | Buy Now |