Part Details for 10-03752 by Tensility International Corp
Overview of 10-03752 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-10-03752-ND
|
DigiKey | CBL 3.5MM 3CON R/A M-M 6' SHIELD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1564 In Stock |
|
$5.0750 / $8.8700 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 3.5 mm 3C 90° 50-00396 audio plug to same - 28 AWG - 30-01374 wire - nylon braided RoHS: Compliant | 0 |
|
$5.0400 / $10.5600 | Buy Now |