Part Details for 10-036982-003 by Amphenol Corporation
Overview of 10-036982-003 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-036982-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-10-036982-003
|
Mouser Electronics | Circular MIL Spec Contacts PIN 16L NON-FILLED RoHS: Not Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
10-036982-003
|
TTI | Circular MIL Spec Contacts PIN 16L NON-FILLED RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 1279 In Stock |
|
$1.0300 | Buy Now |