Part Details for 10-03403 by Tensility International Corp
Overview of 10-03403 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106128-2003403LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 1HP 12S 1HP | |
10106267-4003403LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2ACP 12S 2ACP | |
10106267-2003403LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 1HP 12S 1HP |
Price & Stock for 10-03403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-10-03403-ND
|
DigiKey | CBL ASSY TWIST LOCK M 3.5MM 4CON Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
147 In Stock |
|
$3.6403 / $6.5700 | Buy Now |
|
Onlinecomponents.com | Cable - 3 feet (91.5cm) - 3.5 mm 4C 50-00403 twist lock audio plug to 5 mm tinned - 28 AWG - 30-00180 - white RoHS: Compliant | 0 |
|
$3.3600 / $7.0500 | Buy Now |