Part Details for 10-03340 by Tensility International Corp
Overview of 10-03340 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1639-ND
|
DigiKey | CBL ASSY 2.1MM JACK-PLUG RND 15' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
285 In Stock |
|
$8.0750 / $10.0900 | Buy Now |
|
Onlinecomponents.com | Cable - 15 feet (457.5cm) - 5.5x2.1x12 mm 50-00024 DC plug to 5.5x2.1 mm 50-00025 DC jack - 18 AWG - 30-00683 wire RoHS: Compliant | 0 |
|
$8.0200 / $21.9600 | Buy Now |