Part Details for 10-03209 by Tensility International Corp
Overview of 10-03209 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1595-ND
|
DigiKey | CBL ASSEM 3.5MM 3CON F 4.5M Min Qty: 480 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0840 | Buy Now |
|
Onlinecomponents.com | Cable - 4500 mm - 3.5 mm 3C 50-00039 audio jack to 5 mm tinned - 28 AWG - 30-00177 wire | 0 |
|
$6.8500 / $18.7700 | Buy Now |