Part Details for 10-03136 by Tensility International Corp
Overview of 10-03136 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1578-ND
|
DigiKey | CBL ASSY 2.1MM JACK-CBL FLAT 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
466 In Stock |
|
$5.2375 / $6.8400 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5.5x2.1 mm 50-00541 DC jack to 10 mm tinned - 18 AWG - 30-01248 - LSZH | 0 |
|
$5.2000 / $14.2500 | Buy Now |