Part Details for 10-03133 by Tensility International Corp
Overview of 10-03133 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1575-ND
|
DigiKey | CBL ASSY 2.5MM PLUG-CBL FLAT 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
398 In Stock |
|
$4.3268 / $7.4200 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5.5x2.5x10 mm 90° 50-00542 DC plug to 10 mm tinned - 18 AWG - 30-01248 - LSZH | 0 |
|
$3.8000 / $7.9600 | Buy Now |
Part Details for 10-03133
10-03133 CAD Models
10-03133 Part Data Attributes:
|
10-03133
Tensility International Corp
Buy Now
|
Compare Parts:
10-03133
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |