Part Details for 10-03017 by Tensility International Corp
Overview of 10-03017 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1554-ND
|
DigiKey | CBL 3POS MALE TO MALE 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
670 In Stock |
|
$11.6624 / $13.9100 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5x0.5 mm 3C 50-00601 M5 plug to same - 28 AWG - 30-00653 wire - IP67 | 0 |
|
$11.9500 / $33.5900 | Buy Now |