Part Details for 10-03011 by Tensility International Corp
Overview of 10-03011 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1549-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
81 In Stock |
|
$8.5165 / $14.0900 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5x0.5 mm 3C 50-00601 M5 plug to 5 mm tinned - 28 AWG - 30-00653 wire - IP67 | 0 |
|
$8.4300 / $11.1600 | Buy Now |