Part Details for 10-03010 by Tensility International Corp
Overview of 10-03010 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-03010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1548-ND
|
DigiKey | CBL CIRC 3POS FMALE TO FMALE 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
286 In Stock |
|
$11.6464 / $18.3900 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5x0.5 mm 3C 50-00604 M5 socket to same - 28 AWG - 30-00653 wire - IP67 | 0 |
|
$10.7600 / $29.4800 | Buy Now |