Part Details for 10-02940 by Tensility International Corp
Overview of 10-02940 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-02940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1524-ND
|
DigiKey | CBL ASSY 2.5MM PLUG-CBL RND 3' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
879 In Stock |
|
$3.0000 / $4.2600 | Buy Now |
DISTI #
V99:2348_22728845
|
Arrow Electronics | Cable Assembly DC Power 0.915m DC Power Plug 2POS PL Crimp 22AWG Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 261 |
|
$0.7616 / $1.0448 | Buy Now |
|
Onlinecomponents.com | Cable - 3 feet (91.5cm) - 5.5x2.5 mm 50-00595 DC plug twist lock to 5 mm tinned - 22 AWG - UL2464 - white RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now |
DISTI #
31651116
|
Verical | Cable Assembly DC Power 0.915m DC Power Plug 2POS PL Crimp 22AWG Min Qty: 6 Package Multiple: 1 | Americas - 261 |
|
$0.7616 | Buy Now |