Part Details for 10-02578 by Tensility International Corp
Overview of 10-02578 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-02578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1385-ND
|
DigiKey | CBL ASSY 2.1MM JACK-JACK FLAT 6' Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1006 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5.5x2.1 mm 50-00025 DC jack to same - 18 AWG - UL2468 - 30-00395 wire RoHS: Compliant | 0 |
|
$3.6000 / $9.8600 | Buy Now |