Part Details for 10-02360 by Tensility International Corp
Overview of 10-02360 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-02360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1546-ND
|
DigiKey | CBL USB2.0 MCR A PLUG-MCR A PLUG Min Qty: 600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1854 | Buy Now |
DISTI #
V99:2348_19558468
|
Arrow Electronics | Cable Assembly USB 1m Micro USB Type A to Micro USB Type A 5 to 5 POS PL-PL 28AWG Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1919 | Americas - 300 |
|
$0.5802 / $1.1940 | Buy Now |
|
Onlinecomponents.com | Cable - 39 inches (100cm) - 50-00580 USB A micro plug to same - 28 AWG - 30-00099 wire - white RoHS: Compliant | 0 |
|
$3.2200 / $6.7300 | Buy Now |
DISTI #
33090615
|
Verical | Cable Assembly USB 1m Micro USB Type A to Micro USB Type A 5 to 5 POS PL-PL 28AWG Min Qty: 5 Package Multiple: 1 Date Code: 1919 | Americas - 300 |
|
$1.1940 | Buy Now |