Part Details for 10-02334 by Tensility International Corp
Overview of 10-02334 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66902-334LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 34 Positions - 2.54 mm (0.1 in.) . | |
86130101023345E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for 10-02334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1430-ND
|
DigiKey | CBL USB2.0 A PLUG TO OPEN 3.28' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
113 In Stock |
|
$2.7406 / $5.0800 | Buy Now |
|
Onlinecomponents.com | Cable - 39 inches (100cm) - 50-00574 USB A plug to 5 mm tinned - 28 AWG - 30-00088 wire RoHS: Compliant | 0 |
|
$2.6100 / $3.9600 | Buy Now |