Part Details for 10-02225 by Tensility International Corp
Overview of 10-02225 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-254HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 54 Positions, 2.54 mm (0.100in)Pitch. | |
68022-252HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 52 Positions, 2.54 mm (0.100in)Pitch. | |
68022-250HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 50 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 10-02225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1298-ND
|
DigiKey | CBL ASSY 2.1MM PLUG-CBL RND 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
480 In Stock |
|
$3.9090 / $7.0500 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5.5x2.1x10 mm 90° 50-00133 DC plug to stripped tinned - 18 AWG - 30-00683 wire RoHS: Compliant |
36 In Stock 540 On Order |
|
$4.0400 / $6.1400 | Buy Now |
DISTI #
83626421
|
Verical | Cable Assembly DC Power 1.83m DC Power Plug 2POS PL 18AWG Min Qty: 10 Package Multiple: 5 Date Code: 2312 | Americas - 35 |
|
$5.6290 / $7.9820 | Buy Now |
DISTI #
C1S742300009092
|
Chip1Stop | Other Cable Assembly | 1 |
|
$4.2400 | Buy Now |
|
Master Electronics | Cable - 6 feet (183cm) - 5.5x2.1x10 mm 90° 50-00133 DC plug to stripped tinned - 18 AWG - 30-00683 wire RoHS: Compliant |
36 In Stock 540 On Order |
|
$4.0400 / $6.1400 | Buy Now |