Part Details for 10-01098 by Tensility International Corp
Overview of 10-01098 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10109831-Z0400YYLF | Amphenol Communications Solutions | 10109831-Z0400YYLF-POWER USB | |
10109832-Z0200YYLF | Amphenol Communications Solutions | 10109832-Z0200YYLF-POWER USB TO LNL CABLE |
Price & Stock for 10-01098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1143-ND
|
DigiKey | CBL ASSY 1.35MM JACK-CBL FLAT 6' Min Qty: 800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3131 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 3.5x1.35 mm 50-00057 DC jack to stripped tinned - 24 AWG - 30-00003 wire RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |