Part Details for 10-01095 by Tensility International Corp
Overview of 10-01095 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-01095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1146-ND
|
DigiKey | CBL ASSY 2.5MM JACK-CBL FLAT 3' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1219 In Stock |
|
$1.6375 / $3.1200 | Buy Now |
|
Onlinecomponents.com | Cable - 3 feet (91.5cm) - 5.5x2.5 mm 50-00027 DC jack to stripped tinned - 24 AWG - 30-00003 wire RoHS: Compliant |
200 In Stock |
|
$1.6800 / $2.5200 | Buy Now |
DISTI #
76921078
|
Verical | Cable Assembly DC Power 0.915m DC Power Jack 2POS F 24AWG Min Qty: 20 Package Multiple: 10 Date Code: 2350 | Americas - 200 |
|
$2.3270 / $3.2760 | Buy Now |
|
Master Electronics | Cable - 3 feet (91.5cm) - 5.5x2.5 mm 50-00027 DC jack to stripped tinned - 24 AWG - 30-00003 wire RoHS: Compliant |
200 In Stock |
|
$1.6800 / $2.5200 | Buy Now |
Part Details for 10-01095
10-01095 CAD Models
10-01095 Part Data Attributes
|
10-01095
Tensility International Corp
Buy Now
|
Compare Parts:
10-01095
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |