-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8562
|
Newark | Wire-To-Board Connector, Spox 5197 Series, Receptacle, 5, 5.08 Mm Rohs Compliant: Yes |Molex 10-01-3056 (Alternate Part Number: 800754209410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.5710 | Buy Now |
DISTI #
54H7450
|
Newark | Connector, Rcpt, 5Pos, 1Row, 5.08Mm, Product Range:Spox 5197, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:5.08Mm, For Use With:Molex Spox 5197 Series Contacts, Connector Type:Wire To Board, No. Of Contacts:5Contactsrohs Compliant: Yes |Molex 10-01-3056 (Alternate Part Number: 800754209410 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 | Buy Now |
DISTI #
0010013056
|
Avnet Americas | Conn Housing F 5 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 0010013056) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4487 | Buy Now |
DISTI #
538-10-01-3056
|
Mouser Electronics | Headers & Wire Housings SPOX CRMP HSG 5P RoHS: Compliant | 1842 |
|
$0.3430 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 5 POS 5.08mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant | 0 |
|
$0.3000 / $0.3560 | Buy Now |
DISTI #
77776944
|
Verical | Conn Housing F 5 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 237 |
|
$1.1839 / $1.2233 | Buy Now |
DISTI #
10-01-3056
|
TTI | Headers & Wire Housings SPOX CRMP HSG 5P RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Each | Americas - 0 |
|
$0.3410 | Buy Now |
DISTI #
MOL10-01-3056
|
Interstate Connecting Components | SPOX 5.08 REC. HSG 5CKT 519705 | 6031 |
|
$0.3584 / $0.4530 | Buy Now |
DISTI #
Molex 10-01-3056
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now | |
DISTI #
0010013056
|
Avnet Asia | Conn Housing F 5 POS 5.08mm Crimp ST Cable Mount Bag (Alt: 0010013056) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2865 / $0.3228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-01-3056
Molex
Buy Now
Datasheet
|
Compare Parts:
10-01-3056
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, COMPATIBLE CONTACTS: 08-70-1031; 08-70-1030; 39-00-0021; 39-00-0022; 08-70-1029 | |
Body Breadth | 0.348 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.997 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 78.4 N | |
Insulation Diameter-Min | 0.126 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 10.8 N |
This table gives cross-reference parts and alternative options found for 10-01-3056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-01-3056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641238-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 10-01-3056 vs 641238-5 |
1254S050000 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 10-01-3056 vs 1254S050000 |
351550501 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | Molex | 10-01-3056 vs 351550501 |
65980-032LF | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | 10-01-3056 vs 65980-032LF |
51163-0500 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 10-01-3056 vs 51163-0500 |
CE100F24-5-R | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 10-01-3056 vs CE100F24-5-R |
644389-5 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 10-01-3056 vs 644389-5 |
65486-005 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | Amphenol FCi | 10-01-3056 vs 65486-005 |
3-644370-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 10-01-3056 vs 3-644370-5 |
69305-005 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 10-01-3056 vs 69305-005 |