-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8471
|
Newark | 4Ckt 508Mm Kk Spox Hous Rohs Compliant: Yes |Molex 10-01-3046 (Alternate Part Number: 800754313131 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4760 | Buy Now |
DISTI #
82R5000
|
Newark | Wire-To-Board Connector, Spox 5197 Series, Crimp, Receptacle, 4, 5.08 Mm Rohs Compliant: Yes |Molex 10-01-3046 (Alternate Part Number: 800754313131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
97Y2543
|
Newark | Connector, Rcpt, 4Pos, 1Row, 5.08Mm, Product Range:Spox 5197, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:5.08Mm, For Use With:Molex Spox 5197 Series Contacts, Contact Termination Type:Crimp, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 10-01-3046 (Alternate Part Number: 800754313131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 / $0.6140 | Buy Now |
DISTI #
0010013046
|
Avnet Americas | Conn Housing F 4 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 0010013046) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3557 | Buy Now |
DISTI #
538-10-01-3046
|
Mouser Electronics | Headers & Wire Housings 4P .200 SPOX HSG RoHS: Compliant | 1163 |
|
$0.2660 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 4 POS 5.08mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant | 0 |
|
$1.2600 / $1.7000 | Buy Now |
DISTI #
78404822
|
Verical | Conn Housing F 4 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 5364 |
|
$0.4697 / $0.5167 | Buy Now |
DISTI #
10-01-3046
|
TTI | Headers & Wire Housings 4P .200 SPOX HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 1455 In Stock |
|
$0.2470 / $0.3180 | Buy Now |
DISTI #
Molex 10-01-3046
|
PEI Genesis | Board Connector, Contact | 5364 |
|
Buy Now | |
DISTI #
0010013046
|
Avnet Asia | Conn Housing F 4 POS 5.08mm Crimp ST Cable Mount Bag (Alt: 0010013046) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 7 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-01-3046
Molex
Buy Now
Datasheet
|
Compare Parts:
10-01-3046
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, COMPATIBLE CONTACTS: 08-70-1031; 08-70-1030; 39-00-0021; 39-00-0022; 08-70-1029 | |
Body Breadth | 0.289 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.797 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.126 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL,CSA,TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 10-01-3046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-01-3046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F26-4-R | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 10-01-3046 vs CE100F26-4-R |
65302-043LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.125 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 10-01-3046 vs 65302-043LF |
66414-033LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 10-01-3046 vs 66414-033LF |
351550401 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | Molex | 10-01-3046 vs 351550401 |
78515-001LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Latch, LEAD FREE | Amphenol FCi | 10-01-3046 vs 78515-001LF |
1300-204 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 10-01-3046 vs 1300-204 |
35155-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 10-01-3046 vs 35155-0400 |
3-644370-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 10-01-3046 vs 3-644370-4 |
641190-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 10-01-3046 vs 641190-4 |
67000-004 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator | Amphenol FCi | 10-01-3046 vs 67000-004 |