-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1052
|
Newark | Product Range:Spox 5197, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:5.08Mm, For Use With:Molex Spox 5197 Series Contacts Rohs Compliant: Yes |Molex 10-01-3026 (Alternate Part Number: 800753612631 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.3820 | Buy Now |
DISTI #
538-10-01-3026
|
Mouser Electronics | Headers & Wire Housings 2P .200 SPOX HSG RoHS: Compliant | 15145 |
|
$0.1480 / $0.2900 | Buy Now |
|
Onlinecomponents.com | 5.08mm Pitch SPOX™ Crimp Terminal Housing, 2 Circuits RoHS: Compliant |
70755 Partner Stock |
|
$0.1405 / $0.1592 | Buy Now |
DISTI #
66241367
|
Verical | Conn Housing F 2 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag RoHS: Compliant Min Qty: 404 Package Multiple: 1 | Americas - 86755 |
|
$0.1360 / $0.1550 | Buy Now |
DISTI #
77777401
|
Verical | Conn Housing F 2 POS 5.08mm Crimp ST Cable Mount Natural SPOX™ Bag RoHS: Compliant Min Qty: 317 Package Multiple: 1 | Americas - 769 |
|
$0.2617 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 151 |
|
$0.2430 / $0.3645 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 65 |
|
$1.0000 / $2.0000 | Buy Now |
DISTI #
10-01-3026
|
TTI | Headers & Wire Housings 2P .200 SPOX HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1450 | Buy Now |
DISTI #
Molex 10-01-3026
|
PEI Genesis | Board Connector, Contact | 70755 |
|
Buy Now | |
|
Master Electronics | 5.08mm Pitch SPOX™ Crimp Terminal Housing, 2 Circuits RoHS: Compliant |
70755 Partner Stock |
|
$0.1405 / $0.1592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-01-3026
Molex
Buy Now
Datasheet
|
Compare Parts:
10-01-3026
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, COMPATIBLE CONTACTS: 08-70-1031; 08-70-1030; 39-00-0021; 39-00-0022; 08-70-1029 | |
Body Breadth | 0.348 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.397 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 43.2 N | |
Insulation Diameter-Min | 0.126 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 4.9 N |
This table gives cross-reference parts and alternative options found for 10-01-3026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-01-3026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641241-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 10-01-3026 vs 641241-2 |
641190-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 10-01-3026 vs 641190-2 |
1300-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 10-01-3026 vs 1300-002 |
51163-0201 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Molex | 10-01-3026 vs 51163-0201 |
3-644370-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 10-01-3026 vs 3-644370-2 |
014-62-5021 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking | Molex | 10-01-3026 vs 014-62-5021 |
65486-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | Amphenol FCi | 10-01-3026 vs 65486-002 |
644662-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 10-01-3026 vs 644662-2 |
66414-035 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 10-01-3026 vs 66414-035 |
641238-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 10-01-3026 vs 641238-2 |