-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M3669
|
Newark | Header Connector, cable Mount, plug,10 Contacts, skt,0.2 Pitch |Molex 10-01-1104 (Alternate Part Number: 800753745568 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5081 |
|
$0.7650 / $1.1600 | Buy Now |
DISTI #
73K3651
|
Newark | Wire-To-Board Connector, Kk 3001 Series, Crimp, Receptacle, 10, 5.08 Mm, Tin Plated Contacts Rohs Compliant: Yes |Molex 10-01-1104 (Alternate Part Number: 800753745568 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7650 / $1.1600 | Buy Now |
DISTI #
538-10-01-1104
|
Mouser Electronics | Headers & Wire Housings 5.08MM KK 10CKT HSG CRIMP TERM HSG RoHS: Compliant | 575 |
|
$0.5300 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 10 POS 5.08mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
5081 Partner Stock |
|
$0.3703 / $0.4784 | Buy Now |
DISTI #
77309194
|
Verical | Conn Housing F 10 POS 5.08mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 23714 |
|
$0.3243 / $0.4017 | Buy Now |
DISTI #
19276328
|
Verical | Conn Housing F 10 POS 5.08mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 5007 |
|
$0.4200 / $0.4800 | Buy Now |
|
Bristol Electronics | 196 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 10 Contacts, Socket, 0.2 Pitch | 69 |
|
$0.6230 / $1.0383 | Buy Now |
DISTI #
Molex 10-01-1104
|
PEI Genesis | Board Connector, Contact | 28795 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-01-1104
Molex
Buy Now
Datasheet
|
Compare Parts:
10-01-1104
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.236 inch | |
Body Depth | 0.626 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.112 N |