-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36B9088
|
Newark | Connector Housing, Rcpt, 3Pos, 5.08Mm, Product Range:Kk 508 3001 Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:5.08Mm, For Use With:Molex Kk 396 2478, 2578, 2878 Series Crimp Contacts Rohs Compliant: Yes |Molex 10-01-1034 (Alternate Part Number: 800753613065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$0.0300 | Buy Now |
DISTI #
0010011034
|
Avnet Americas | Conn Housing F 3 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 0010011034) RoHS: Compliant Min Qty: 28000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2494 | Buy Now |
DISTI #
36B9088
|
Avnet Americas | Conn Housing F 3 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 36B9088) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 133 Partner Stock |
|
$0.3060 / $0.4350 | Buy Now |
DISTI #
538-10-01-1034
|
Mouser Electronics | Headers & Wire Housings 3 PIN HOUSING RoHS: Compliant | 17791 |
|
$0.1830 / $0.3500 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing F 3 POS 5.08mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
929 Partner Stock |
|
$0.1928 / $0.2081 | Buy Now |
DISTI #
77309001
|
Verical | Conn Housing F 3 POS 5.08mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 1 | Americas - 17143 |
|
$0.0813 / $0.0867 | Buy Now |
DISTI #
16496350
|
Verical | Conn Housing F 3 POS 5.08mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 302 Package Multiple: 1 | Americas - 929 |
|
$0.2070 | Buy Now |
DISTI #
77782361
|
Verical | Conn Housing F 3 POS 5.08mm Crimp ST Cable Mount Natural KK® Bag RoHS: Compliant Min Qty: 550 Package Multiple: 1 | Americas - 670 |
|
$0.1517 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), FEMALE, 0.2 INCH PITCH, CRIMP TERMINAL, PLUG | 2306 |
|
$0.1791 / $0.4299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-01-1034
Molex
Buy Now
Datasheet
|
Compare Parts:
10-01-1034
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.236 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.112 N |