-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX0211
|
Newark | Wire-To-Board Connector, Kk 3001 Series, Receptacle, 2, 5.08 Mm Rohs Compliant: Yes |Molex 10-01-1024 (Alternate Part Number: 800753745537 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50412 |
|
$0.2330 / $0.4140 | Buy Now |
DISTI #
25M0162
|
Newark | Connector, Rcpt, 2Pos, 1Row, 5.08Mm, Product Range:Kk 508 3001, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:5.08Mm, For Use With:Molex Kk 508 3001 Series Contacts, Body Material:Nylon, Contact Termination Type:Crimprohs Compliant: Yes |Molex 10-01-1024 (Alternate Part Number: 800753745537 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 | Buy Now |
DISTI #
77C6134
|
Newark | Header Connector, cable Mount, plug,2 Contacts, skt,0.2 Pitch |Molex 10-01-1024 (Alternate Part Number: 800753745537 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
0010011024
|
Avnet Americas | Conn Housing F 2 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 0010011024) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2149 | Buy Now |
DISTI #
538-10-01-1024
|
Mouser Electronics | Headers & Wire Housings 2CKT CRMP TRM HOUSE RoHS: Compliant | 34531 |
|
$0.1580 / $0.4400 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing F 2 POS 5.08mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
74452 Partner Stock |
|
$0.1580 / $0.1700 | Buy Now |
DISTI #
65683162
|
Verical | Conn Housing F 2 POS 5.08mm Crimp ST Cable Mount Natural KK® Tube RoHS: Compliant Min Qty: 364 Package Multiple: 1 | Americas - 70452 |
|
$0.1600 / $0.1720 | Buy Now |
DISTI #
77787251
|
Verical | Conn Housing F 2 POS 5.08mm Crimp ST Cable Mount Natural KK® Tube RoHS: Compliant Min Qty: 1010 Package Multiple: 10 | Americas - 7510 |
|
$0.0761 / $0.0830 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.2 Pitch | 390 |
|
$0.1659 / $0.3555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10-01-1024
Molex
Buy Now
Datasheet
|
Compare Parts:
10-01-1024
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.236 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.112 N |