Part Details for 10-00464 by Tensility International Corp
Overview of 10-00464 by Tensility International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-00464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1173-ND
|
DigiKey | CBL ASSY 2.1MM JACK-PLG FLAT 14' Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1651 In Stock |
|
$4.2279 / $7.2500 | Buy Now |
|
Onlinecomponents.com | Cable - 14 feet (427cm) - 5.5x2.1x12 mm DC plug to 5.5x2.1 mm DC jack - 22 AWG - UL2468 30-00008 |
540 In Stock |
|
$3.8800 / $5.8900 | Buy Now |
|
Master Electronics | Cable - 14 feet (427cm) - 5.5x2.1x12 mm DC plug to 5.5x2.1 mm DC jack - 22 AWG - UL2468 30-00008 |
540 In Stock |
|
$3.8800 / $5.8900 | Buy Now |
Part Details for 10-00464
10-00464 CAD Models
10-00464 Part Data Attributes:
|
10-00464
Tensility International Corp
Buy Now
|
Compare Parts:
10-00464
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |