Part Details for 10-00120 by Tensility International Corp
Overview of 10-00120 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-00120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1011-ND
|
DigiKey | CBL ASSY 2.5MM PLG-CBL FLAT 6.6' Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1749 In Stock |
|
$3.8418 / $6.9300 | Buy Now |
|
Onlinecomponents.com | Cable - 6.5 feet (200cm) - 5.5x2.5x7.5mm 50-00011 locking DC plug to 5mm tinned - 18 AWG - UL2468 - 30-00007 wire |
165 In Stock |
|
$3.7100 / $5.6300 | Buy Now |
DISTI #
76921452
|
Verical | Cable Assembly DC Power 2m DC Power Plug 2POS PL 18AWG Min Qty: 10 Package Multiple: 5 Date Code: 2350 | Americas - 165 |
|
$5.3980 / $7.3212 | Buy Now |
|
Master Electronics | Cable - 6.5 feet (200cm) - 5.5x2.5x7.5mm 50-00011 locking DC plug to 5mm tinned - 18 AWG - UL2468 - 30-00007 wire |
165 In Stock |
|
$3.7100 / $5.6300 | Buy Now |
Part Details for 10-00120
10-00120 CAD Models
10-00120 Part Data Attributes:
|
10-00120
Tensility International Corp
Buy Now
|
Compare Parts:
10-00120
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |