Part Details for 10-00116 by Tensility International Corp
Overview of 10-00116 by Tensility International Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-00116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1007-ND
|
DigiKey | CBL ASSY 2.1MM PLG-CBL FLAT 6.6' Min Qty: 1 Lead time: 16 Weeks Container: Bag |
88 In Stock |
|
$3.8015 / $6.8600 | Buy Now |
Part Details for 10-00116
10-00116 CAD Models
10-00116 Part Data Attributes:
|
10-00116
Tensility International Corp
Buy Now
|
Compare Parts:
10-00116
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |