Part Details for 10-00114 by Tensility International Corp
Overview of 10-00114 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-00114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1005-ND
|
DigiKey | CBL ASSY 2.1MM PLG-PLG RND 6.6' Min Qty: 1 Lead time: 16 Weeks Container: Bag |
181 In Stock |
|
$5.4656 / $9.1800 | Buy Now |
DISTI #
V99:2348_18486743
|
Arrow Electronics | Cable Assembly DC Power 2m DC Power Plug to DC Power Plug 2 to 2POS PL-PL 18AWG Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2025 | Americas - 170 |
|
$3.0510 / $4.1390 | Buy Now |
|
Onlinecomponents.com | Cable - 6.5 feet (200cm) - 5.5x2.1x7.5mm 90° 50-00010 locking DC plug to same - 18 AWG - UL1185 - 30-00004 wire | 0 |
|
$5.1200 / $7.7800 | Buy Now |
DISTI #
39787572
|
Verical | Cable Assembly DC Power 2m DC Power Plug to DC Power Plug 2 to 2POS PL-PL 18AWG Min Qty: 2 Package Multiple: 1 Date Code: 2025 | Americas - 170 |
|
$3.0510 / $3.0950 | Buy Now |
Part Details for 10-00114
10-00114 CAD Models
10-00114 Part Data Attributes:
|
10-00114
Tensility International Corp
Buy Now
|
Compare Parts:
10-00114
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |