There are no models available for this part yet.
Overview of 10 PL 1613 RB by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1613ARMZ-R7 | Analog Devices | 600kHz/1.2MHz PWM DC-DC Conver | |
ADG1613BCPZ-REEL | Analog Devices | ±5V low Ron 4 x SPST | |
ADIS16135BMLZ | Analog Devices | High Precision Calibrated Gyro |
Price & Stock for 10 PL 1613 RB by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-PL-1613-RB
|
TME | Wedge belt Min Qty: 1 | 0 |
|
$104.0700 / $118.9400 | RFQ |