Part Details for 10 INCH-GF-CGRADE-MINI by Amphenol Corporation
Overview of 10 INCH-GF-CGRADE-MINI by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 |
Price & Stock for 10 INCH-GF-CGRADE-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10 INCH-GF-CGRADE-
|
Avnet Americas | Pressure Sensor 16Vdc 0 inH2O to 10 inH2O Gauge 4-Pin SIP - Rail/Tube (Alt: 10 INCH-GF-CGRADE-) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tube | 0 |
|
$38.9725 | Buy Now |
DISTI #
683-10INCHGFCGRADEMI
|
Mouser Electronics | Board Mount Pressure Sensors Gauge Millivolt CPC RoHS: Compliant | 0 |
|
$39.5200 / $43.2700 | Order Now |