There are no models available for this part yet.
Overview of 10 INCH-G-4V by All Sensors Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 |
Price & Stock for 10 INCH-G-4V by All Sensors Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK6293
|
Newark | Adca 10 Gn |Amphenol All Sensors 10 INCH-G-4V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.5800 / $145.3400 | Buy Now | |
DISTI #
442-1017-ND
|
DigiKey | SENSOR 0.36PSIG 0.19" 4.25V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6 In Stock |
|
$90.8380 / $97.0200 | Buy Now | |
DISTI #
ASE10 INCH-G-4V
|
Heilind Electronics | Americas - 0 in Stock |
|
$117.2097 / $121.1167 | Buy Now | ||
DISTI #
36543617
|
Verical | Board Mount Pressure Sensor 0inH2O to 10inH2O Gage 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$71.6413 / $74.3137 | Buy Now | |
Quest Components | 1 |
|
$103.2960 | Buy Now | |||
Quest Components | 1 |
|
$218.6940 | Buy Now | |||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 2 |
|
$51.6480 / $55.5350 | Buy Now |