There are no models available for this part yet.
Overview of 10 INCH-G-4V-PRIME by All Sensors Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10 INCH-G-4V-PRIME by All Sensors Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK6296
|
Newark | Adca 10 Gn Ind |Amphenol All Sensors 10 INCH-G-4V-PRIME Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.2800 / $318.7400 | Buy Now | |
DISTI #
10INCH-G-4VPRIME-ND
|
DigiKey | SENSOR 0.36PSIG 0.19" 4.25V Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$206.9700 | Buy Now | |
DISTI #
ASE10 INCH-G-4V-PRIME
|
Heilind Electronics | ADCA 10 GN IND | Americas - 0 in Stock |
|
Buy Now |