Part Details for 10 INCH-D1DIP-MV-MINI by All Sensors Corporation
Overview of 10 INCH-D1DIP-MV-MINI by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H481FNG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Unipolar Type/Vout(V)=50/Iout(A)=2.5/ IN input type | |
GT30J110SRA | Toshiba Electronic Devices & Storage Corporation | IGBT, 1100 V, 60 A, Built-in Diodes, TO-3P(N) | |
TB67H481FTG | Toshiba Electronic Devices & Storage Corporation | Stepping and Brushed Motor Driver /Bipolar Type / Vout(V)=50 / Iout(A)=3.0 / IN input type / VQFN32 |
Price & Stock for 10 INCH-D1DIP-MV-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8439
|
Newark | Pressure Sensor, Diff, 0 To 10Inch-H2O, Pressure Type:Differential, Operating Pressure Min:0Inch-H2O, Operating Pressure Max:10Inch-H2O, Supply Voltage Min:-, Supply Voltage Max:16Vdc, Sensor Case/Package:Dip, No. Of Pins:7Pins Rohs Compliant: Yes |Amphenol All Sensors 10 INCH-D1DIP-MV-MINI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$64.4600 | Buy Now |
DISTI #
V99:2348_19899946
|
Arrow Electronics | Board Mount Pressure Sensor 0inH2O to 10inH2O Differential 7-Pin DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 10 |
|
$66.4300 / $67.8700 | Buy Now |
DISTI #
ASE10 INCH-D1DIP-MV-MINI
|
Heilind Electronics | 0-10IN H2O,DUAL DIFF.,DIP PRESSURE SENSOR | Americas - 0 in Stock |
|
$72.1639 / $91.3167 | Buy Now |
DISTI #
71800463
|
Verical | Board Mount Pressure Sensor 0inH2O to 10inH2O Differential 7-Pin DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$67.8700 | Buy Now |
Part Details for 10 INCH-D1DIP-MV-MINI
10 INCH-D1DIP-MV-MINI CAD Models
10 INCH-D1DIP-MV-MINI Part Data Attributes
|
10 INCH-D1DIP-MV-MINI
All Sensors Corporation
Buy Now
|
Compare Parts:
10 INCH-D1DIP-MV-MINI
All Sensors Corporation
Select a part to compare: |
Samacsys Manufacturer | All Sensors |