Part Details for 1.90.690.342/0000 by RAFI GmbH & Co Kg
Overview of 1.90.690.342/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.90.690.342/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0396
|
Newark | Led Green |Rafi 1.90.690.342/0000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$34.6900 | Buy Now |
DISTI #
611-1.90690.3420000
|
Mouser Electronics | LED Replacement Lamps - Based LEDs RAFIX 22QR MULTICHIP LED GRN RoHS: Compliant | 0 |
|
$21.5000 / $26.2300 | Order Now |
DISTI #
72052637
|
RS | LED, Socket BA 9s, 24V, Green | RAFI 1.90.690.342/0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2500 / $28.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$21.9400 | Buy Now |
DISTI #
71278419
|
Verical | Switch Access LED Push Button Switch RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$22.0800 | Buy Now |
DISTI #
1.90.690.34200-0
|
TME | 1.90.690.342/0000 Min Qty: 2 | 10 |
|
$31.9480 / $31.9497 | Buy Now |