Part Details for 1.90.690.282/0000 by RAFI GmbH & Co Kg
Overview of 1.90.690.282/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.90.690.282/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72052629
|
RS | LED Lamp, THT, 3mm, Blue, Solder | RAFI 1.90.690.282/0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0900 / $3.6400 | RFQ |
Part Details for 1.90.690.282/0000
1.90.690.282/0000 CAD Models
1.90.690.282/0000 Part Data Attributes:
|
1.90.690.282/0000
RAFI GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
1.90.690.282/0000
RAFI GmbH & Co Kg
Single Color LED, Blue, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAFI GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |