Part Details for 1.74.806.002/1403 by RAFI USA Inc
Overview of 1.74.806.002/1403 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1403A | Analog Devices | LT3692A Demo Board I 7V to 36V | |
LTC1403ACMSE#TRPBF | Analog Devices | Serial 14-B, 2.8Msps Smpl ADCs | |
LTC1403CMSE#TRPBF | Analog Devices | Serial 12-B, 2.8Msps Smpl ADCs |
Price & Stock for 1.74.806.002/1403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-1.74.806.002/1403-ND
|
DigiKey | SIGNAL INDICATOR TRANSPARENT YEL Min Qty: 2 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9121 / $30.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4300 / $30.7600 | Buy Now |
DISTI #
000000000005551478
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SIGNAL INDICATOR TRANSPARENT YELLOW Min Qty: 2 | 0 |
|
$24.7800 / $37.1700 | Buy Now |