There are no models available for this part yet.
Overview of 1.69.511.027/1402 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-4.0-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ADUM1402BRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM1402BRWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
Price & Stock for 1.69.511.027/1402 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-1.69.511.027/1402-ND
|
DigiKey | SIGNAL LAMP TRANSPARENT YELLOW Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8478 | Buy Now | |
Onlinecomponents.com | Signal lamps with integrated filament lamp - 7 mm, with connection wires, 24 V, yellow lens RoHS: Compliant | 0 |
|
$5.6100 / $11.7500 | Buy Now | ||
DISTI #
000000000005551308
|
Sager | Panel Mount Indicator Lamps SIGNAL LAMP TRANSPARENT YELLOW | 0 |
|
Buy Now |