Part Details for 1.69.508.940/1503 by RAFI USA Inc
Overview of 1.69.508.940/1503 by RAFI USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1503AGC(S)-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) | |
5X1503S-000NLGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
UPD78F1503AGC-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 1.69.508.940/1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal lamps with integrated LED - 5 mm, triangular flush lens, 24 - 28 V RoHS: Compliant | 0 |
|
$5.1300 / $7.8100 | Buy Now |
DISTI #
000000000005551303
|
Sager | LED Panel Mount Indicators Signal lamp LED 5mm Green Lens Green Min Qty: 10 | 0 |
|
$5.6400 / $8.4600 | Buy Now |