Part Details for 1.69.508.873/1402 by RAFI GmbH & Co Kg
Overview of 1.69.508.873/1402 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.69.508.873/1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-169.508.873/1402
|
Mouser Electronics | LED Panel Mount Indicators SIGNAL LAMP TRANSPARENT YELLOW RoHS: Compliant | 0 |
|
$7.2700 / $11.1300 | Order Now |
DISTI #
72042406
|
RS | LED Indicator Round 5mm Mounting Diameter Yellow Lens 28V IP40 Solder | RAFI 1.69.508.873/1402 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9000 / $11.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.6100 | Buy Now |