Part Details for 1.69.507.125/1301 by RAFI GmbH & Co Kg
Overview of 1.69.507.125/1301 by RAFI GmbH & Co Kg
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for 1.69.507.125/1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M5637
|
Newark | Signal Lamp, Transparent, Red, Indicator Lens Colour:Red, Lens Shape:-, Mounting Hole Dia:-, Accessory Type:-, Product Range:-, For Use With:-, Bulb Size:12.5Mm X 12.5Mm, Colour:Transparent Red, Height Above Panel:3Mm, Led/Lamp Rohs Compliant: Yes |Rafi 1.69.507.125/1301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$10.1100 / $11.8900 | Buy Now |
DISTI #
611-1695071251301
|
Mouser Electronics | Panel Mount Indicator Lamps Signallamp. 28V. T85 C. quad.. rd RoHS: Compliant | 0 |
|
$6.9400 / $10.6800 | Order Now |
DISTI #
72042347
|
RS | Signal Lamp Filament Square 10mm Mount Diameter 28V IP40 Red Lens Flat QC | RAFI 1.69.507.125/1301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$9.7300 / $11.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.4400 | Buy Now |
DISTI #
1.69.507.12513-0
|
TME | 1.69.507.125/1301 Min Qty: 6 | 50 |
|
$8.1380 / $8.1381 | Buy Now |