Part Details for 1.688.2017.50 by HUMMEL AG
Overview of 1.688.2017.50 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2017DPE-00#J3 | Renesas Electronics Corporation | N Channel Power MOSFET, LDPAK(S)-(1), /Embossed Tape | |
R2A20178NP | Renesas Electronics Corporation | 8-bit 8ch Multiplying D/A Converter with Buffer Amplifiers, HWQFN, /Tape & Reel | |
RJK2017DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 45A 47Mohm To-220Fl |
Price & Stock for 1.688.2017.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1688201750
|
TME | Cable gland, M20, 1.5, IP65, brass, 12x7mm, HSK-M-FLAKA Min Qty: 1 | 0 |
|
$6.4200 / $8.2700 | RFQ |