Part Details for 1.65.111.061/0000 by RAFI GmbH & Co Kg
Overview of 1.65.111.061/0000 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.65.111.061/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61887517
|
Verical | Signal lamp, square black collar, flush lens, housing RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 11 |
|
$8.3600 | Buy Now |
DISTI #
1.65.111.06100-0
|
TME | 1.65.111.061/0000 | 11 |
|
Buy Now |
Part Details for 1.65.111.061/0000
1.65.111.061/0000 CAD Models
1.65.111.061/0000 Part Data Attributes
|
1.65.111.061/0000
RAFI GmbH & Co Kg
Buy Now
|
Compare Parts:
1.65.111.061/0000
RAFI GmbH & Co Kg
|
Samacsys Manufacturer | RAFI |