Part Details for 1.637.1600.01 by HUMMEL AG
Overview of 1.637.1600.01 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1.637.1600.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1637160001
|
TME | Cable gland, with earthing, PG16, IP68, brass, HSK-M-EMC-D-Ex Min Qty: 1 | 0 |
|
$12.3000 / $15.1900 | RFQ |