There are no models available for this part yet.
Overview of 1.63.521.199/0000 by RAFI GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 1.63.521.199/0000 by RAFI GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AM2840
|
Newark | Signal Lamp With Lamp Socket, Ba 15D Rohs Compliant: Yes |Rafi 1.63.521.199/0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6800 | Buy Now | |
DISTI #
611-1.63.521.1990000
|
Mouser Electronics | Switch Hardware Signallamp BA 15d RoHS: Compliant | 5 |
|
$21.0900 / $27.6500 | Buy Now | |
DISTI #
72042254
|
RS | Signal Lamp Socket, No Lamp, Round, BA15d,250V,30.5mm Mount, Screw/QC Terminal | RAFI 1.63.521.199/0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3400 / $27.9300 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$19.3000 | Buy Now | ||
DISTI #
72820626
|
Verical | Signal lamp with lamp socket Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$19.7800 | Buy Now |