There are no models available for this part yet.
Overview of 1.63.004.001/1301 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for 1.63.004.001/1301 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Signal lamps with lamp socket - BA 9s (MBC/MCC), 16.2 mm, lens form 1, red RoHS: Compliant | 0 |
|
$5.0600 / $7.3400 | Buy Now | ||
DISTI #
000000000005551081
|
Sager | Panel Mount Indicator Lamps SIGNAL LAMP TRANSPARENT RED | 0 |
|
Buy Now |