Part Details for 1.610.5000.50 by HUMMEL AG
Overview of 1.610.5000.50 by HUMMEL AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 1.610.5000.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUMMEL-1610500050
|
TME | Cable gland, M50, 1.5, IP68, brass, HSK-M-Ex Min Qty: 1 | 0 |
|
$28.3000 / $35.1300 | RFQ |