Part Details for 1.5X10/BN876 by Bossard Group
Overview of 1.5X10/BN876 by Bossard Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-105KLT | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, Ferrite-Core, | |
PCH-45X-106KLT | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | |
PCH-45X-103KLT | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, Ferrite-Core, |
Price & Stock for 1.5X10/BN876
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B1.5X10/BN876
|
TME | Springy stud, hardened steel, BN 876, Ø: 1.5mm, L: 10mm, DIN 1481 Min Qty: 200 | 1600 |
|
$0.0121 / $0.0177 | Buy Now |