Part Details for 1.5V24-P1 by Advanced Energy Industries Inc
Overview of 1.5V24-P1 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5V24-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1.5V24-P1-ND
|
DigiKey | DC DC CONVERTER 1500V 1W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$246.8136 / $273.2600 | Buy Now |
DISTI #
1.5V24-P1
|
Avnet Americas | Module DC-DC 1-OUT 0V to 1500V 0.67mA 1W 9-Pin PCB Mount - Bulk (Alt: 1.5V24-P1) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$212.9510 | Buy Now |
DISTI #
324-1.5V24P1
|
Mouser Electronics | Non-Isolated DC/DC Converters V-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1500V HVout, 1W, Thru-hole mount, Regulated RoHS: Compliant | 0 |
|
$255.6200 / $273.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$231.6800 / $249.3600 | Buy Now |