Part Details for 1.5V15-N0.8 by UltraVolt Inc
Overview of 1.5V15-N0.8 by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4285V-15ASXC | Rochester Electronics LLC | CY7C4285 - 64K X 18 Low Voltage Deep Sync FIFO, Industrial Temp | |
95V157AGLF | Renesas Electronics Corporation | 2.5 Single-Ended-to-SSTL_2 Clock Driver (33MHz - 233MHz) | |
95V157AG | Renesas Electronics Corporation | 2.5 Single-Ended-to-SSTL_2 Clock Driver (33MHz - 233MHz) |
Price & Stock for 1.5V15-N0.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005722639
|
Sager | Non-Isolated DC/DC Converters V-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -1500V HVout, 0.8W, Thru-hole mount, Regulated Min Qty: 1 | 0 |
|
$223.4600 / $242.6100 | Buy Now |