Part Details for 1.5SMCJ200C_R1_00001 by PanJit Semiconductor
Overview of 1.5SMCJ200C_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Part Details for 1.5SMCJ200C_R1_00001
1.5SMCJ200C_R1_00001 CAD Models
1.5SMCJ200C_R1_00001 Part Data Attributes
|
1.5SMCJ200C_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5SMCJ200C_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 1500W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 282 V | |
Breakdown Voltage-Min | 220 V | |
Breakdown Voltage-Nom | 251 V | |
Clamping Voltage-Max | 358 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5SMCJ200C_R1_00001
This table gives cross-reference parts and alternative options found for 1.5SMCJ200C_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5SMCJ200C_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMCJ200CA_R1_00001 | Trans Voltage Suppressor Diode, 1500W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ200C_R1_00001 vs 1.5SMCJ200CA_R1_00001 |
1.5SMCJ200CA-AU-R1-00001 | Trans Voltage Suppressor Diode, 200V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ200C_R1_00001 vs 1.5SMCJ200CA-AU-R1-00001 |
1.5SMCJ200CA_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ200C_R1_00001 vs 1.5SMCJ200CA_R2_00001 |
1.5SMCJ200C_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 200V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | 1.5SMCJ200C_R1_00001 vs 1.5SMCJ200C_R2_00001 |
1.5SMCJ200CA-AU-R2-10001 | Trans Voltage Suppressor Diode, 200V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ200C_R1_00001 vs 1.5SMCJ200CA-AU-R2-10001 |
1.5SMCJ200C-AU-R2-00001 | Trans Voltage Suppressor Diode, 200V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ200C_R1_00001 vs 1.5SMCJ200C-AU-R2-00001 |
1.5SMCJ200C-AU-R1-10001 | Trans Voltage Suppressor Diode, 200V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ200C_R1_00001 vs 1.5SMCJ200C-AU-R1-10001 |
1.5SMCJ200C-AU-R1-00001 | Trans Voltage Suppressor Diode, 200V V(RWM), Bidirectional, | PanJit Semiconductor | 1.5SMCJ200C_R1_00001 vs 1.5SMCJ200C-AU-R1-00001 |